DC Motor Gearmotor 83 RPM Incremental 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0185

DigiKey Part Number
1738-1105-ND
Manufacturer
Manufacturer Product Number
FIT0185
Description
GEARMOTOR 83 RPM 12V W/ENCODER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 83 RPM Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Incremental
Manufacturer
DFRobot
Size / Dimension
Round - 1.457" Dia (37.00mm)
Packaging
Bulk
Diameter - Shaft
0.236" (6.00mm)
Part Status
Active
Length - Shaft and Bearing
0.827" (21.00mm)
Type
DC Motor
Mounting Hole Spacing
0.610" (15.50mm)
Function
Gearmotor
Termination Style
Wire Leads
Voltage - Rated
12VDC
Gear Reduction Ratio
131
RPM
83 RPM
Weight
0.452 lb (205.02 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
Manufacturers Standard Package
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč