
MG16B-120-AB-00 | |
|---|---|
DigiKey Part Number | 563-2085-ND |
Manufacturer | |
Manufacturer Product Number | MG16B-120-AB-00 |
Description | GEARMOTOR 100 RPM 12V PLANETARY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 100 RPM 12VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 8.5 / 60 |
Manufacturer Nidec Components | Size / Dimension Round - 0.629" Dia (16.00mm) |
Series | Diameter - Shaft 0.118" (3.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.394" (10.00mm) |
Part Status Active | Mounting Hole Spacing 0.433" (11.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Gearmotor | Gear Reduction Ratio 120 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 12.75 / 90 |
RPM 100 RPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,14000 Kč | 915,14 Kč |
| 5 | 840,93600 Kč | 4 204,68 Kč |
| 10 | 810,88300 Kč | 8 108,83 Kč |
| 30 | 765,46633 Kč | 22 963,99 Kč |
| 60 | 738,11783 Kč | 44 287,07 Kč |
| 120 | 711,75475 Kč | 85 410,57 Kč |
| 270 | 682,09922 Kč | 184 166,79 Kč |
| Unit Price without VAT: | 915,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,31940 Kč |


