Bipolar Stepper Motor Hybrid Gear Motor Frame Size 17 Step 2.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0349

DigiKey Part Number
1738-1155-ND
Manufacturer
Manufacturer Product Number
FIT0349
Description
BIPOLAR STEPPER MOTOR WITH PLANE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Gear Motor Frame Size 17 Step 2.7VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid Gear Motor
Coil Type
Bipolar
Voltage - Rated
2.7VDC
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
48.6 / 343.19
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.100" (28.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.5 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1750,43000 Kč750,43 Kč
Manufacturers Standard Package
Unit Price without VAT:750,43000 Kč
Unit Price with VAT:908,02030 Kč