Unipolar Stepper Motor Hybrid Gear Motor Frame Size 64.0 Step 32 mA 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMJ7301CH

DigiKey Part Number
4654-FMJ7301CH-ND
Manufacturer
Manufacturer Product Number
FMJ7301CH
Description
STEP MOTOR FM7301CH 12V/64:1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid Gear Motor Frame Size 64.0 Step 32 mA 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Hybrid Gear Motor
Coil Type
Unipolar
Voltage - Rated
12VDC
Current Rating (Amps)
32 mA
Steps per Revolution
64.0
Step Angle
5.625°
Accuracy
-
Torque - Holding (oz-in / mNm)
5.28 / 37.27
Size / Dimension
Round - 1.100" Dia (28.00mm)
Diameter - Shaft
0.354" (9.00mm)
Length - Shaft and Bearing
0.236" (6.00mm)
Mounting Hole Spacing
1.654" (42.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
280 Ohms
Features
-
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1854,62000 Kč854,62 Kč
5785,45200 Kč3 927,26 Kč
10757,41900 Kč7 574,19 Kč
25721,85240 Kč18 046,31 Kč
50696,06700 Kč34 803,35 Kč
100671,20320 Kč67 120,32 Kč
250639,69652 Kč159 924,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:854,62000 Kč
Unit Price with VAT:1 034,09020 Kč