
GS0036-17M001 | |
|---|---|
DigiKey Part Number | 942-GS0036-17M001-ND |
Manufacturer | |
Manufacturer Product Number | GS0036-17M001 |
Description | HYBRID 17 STEP MOTOR 1:3.6 GEARB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Gear Motor Frame Size 17 720.0 Step 850 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid Gear Motor | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 850 mA | |
Steps per Revolution | 720.0 | |
Step Angle | 0.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 28.33 / 200 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 4.2 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 916,11800 Kč | 14 580,59 Kč |
| Unit Price without VAT: | 2 916,11800 Kč |
|---|---|
| Unit Price with VAT: | 3 528,50278 Kč |

