Bipolar Stepper Motor Hybrid Gear Motor Frame Size 8 200.0 Step 800 mA 4.32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Gear Motor Frame Size 8 200.0 Step 800 mA 4.32VDC
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81511

DigiKey Part Number
2685-MOT-I-81511-ND
Manufacturer
Manufacturer Product Number
MOT-I-81511
Description
NEMA8 Hybrid Planetary Stepper M
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Gear Motor Frame Size 8 200.0 Step 800 mA 4.32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Hybrid Gear Motor
Coil Type
Bipolar
Voltage - Rated
4.32VDC
Current Rating (Amps)
800 mA
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
220.25 / 1555
Size / Dimension
Round - 0.866" Dia (22.00mm)
NEMA Frame Size
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
3.854" (97.90mm)
Mounting Hole Spacing
0.709" (18.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
5.4 Ohms
Features
-
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 359,68000 Kč3 359,68 Kč
1001 972,97210 Kč197 297,21 Kč
Unit Price without VAT:3 359,68000 Kč
Unit Price with VAT:4 065,21280 Kč