
DFR1211 | |
|---|---|
DigiKey Part Number | 1738-DFR1211-ND |
Manufacturer | |
Manufacturer Product Number | DFR1211 |
Description | RASPBERRY PI CM5IO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Compute Module 5 Carrier Board Interface Raspberry Pi Compute Module 5 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Compute Module 5 | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | Raspberry Pi Compute Module 5 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2/DSI/DSI-2), Raspberry Pi HAT (40 pin) | |
Note | CSI/DSI 22-pin Connector(s) | |
Primary Attributes | - | |
Secondary Attributes | CSI/DSI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,76000 Kč | 492,76 Kč |
| Unit Price without VAT: | 492,76000 Kč |
|---|---|
| Unit Price with VAT: | 596,23960 Kč |










