
EV29G58A | |
|---|---|
DigiKey Part Number | 150-EV29G58A-ND |
Manufacturer | |
Manufacturer Product Number | EV29G58A |
Description | PIC32CM JH CNANO + TOUCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CM5164JH01048 Curiosity Nano PIC® 32CM JH PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC32CM5164JH01048 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |









