PIC32CM JH01 PIC32CM JH01 Curiosity Pro PIC® PIC MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV81X90A

DigiKey Part Number
150-EV81X90A-ND
Manufacturer
Manufacturer Product Number
EV81X90A
Description
PIC32CM JH01 CPRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32CM JH01 PIC32CM JH01 Curiosity Pro PIC® PIC MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC32CM JH01
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, Xplained Pro
Type
MCU 32-Bit
Suggested Programming Environment
MPLAB X
Core Processor
PIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 829,14000 Kč1 829,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 829,14000 Kč
Unit Price with VAT:2 213,25940 Kč