Dissipative Table, Workbench Grounding Mat Rubber Black 2' (0.61m) X 1.3' (0.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Grounding Mat Rubber Black 2' (0.61m) X 1.3' (0.40m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

45010

DigiKey Part Number
16-1234-ND
Manufacturer
Manufacturer Product Number
45010
Description
TABLE MAT RUBBER BLACK 2'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Rubber Black 2' (0.61m) X 1.3' (0.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2' (0.61m)
Width
1.3' (0.40m)
Thickness
0.13" (3.30mm)
Color
Black
Material
Rubber
Number of Layers
1
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1869,53000 Kč869,53 Kč
Manufacturers Standard Package
Unit Price without VAT:869,53000 Kč
Unit Price with VAT:1 052,13130 Kč