
FWM-2214 | |
|---|---|
DigiKey Part Number | 40-FWM-2214-ND |
Manufacturer | |
Manufacturer Product Number | FWM-2214 |
Description | TABLE MAT VINYL BLACK 1.83' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Vinyl Black 1.83' (0.56m) X 1.17' (0.36m) |
Datasheet | Datasheet |
Category | Shape Rectangle |
Manufacturer Jonard Tools | Length 1.83' (0.56m) |
Series | Width 1.17' (0.36m) |
Packaging Box | Color Black |
Part Status Active | Material Vinyl |
Mat Type Table, Workbench |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 Kč | 324,42 Kč |
| 5 | 313,92000 Kč | 1 569,60 Kč |
| Unit Price without VAT: | 324,42000 Kč |
|---|---|
| Unit Price with VAT: | 392,54820 Kč |











