
CQ-ESD-MAT-1X1 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-MAT-1X1-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-MAT-1X1 |
Description | 1 X 1 FOOT ESD MAT 2MM/0.079" TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Light Blue 1' (0.30m) X 1' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Square | |
Length | 1' (0.30m) | |
Width | 1' (0.30m) | |
Thickness | 0.08" (2.03mm) | |
Color | Light Blue | |
Material | - | |
Features | - | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,74000 Kč | 444,74 Kč |
| 10 | 396,04300 Kč | 3 960,43 Kč |
| 25 | 381,28160 Kč | 9 532,04 Kč |
| 50 | 371,41680 Kč | 18 570,84 Kč |
| 100 | 362,52210 Kč | 36 252,21 Kč |
| 250 | 352,03904 Kč | 88 009,76 Kč |
| 500 | 344,94926 Kč | 172 474,63 Kč |
| Unit Price without VAT: | 444,74000 Kč |
|---|---|
| Unit Price with VAT: | 538,13540 Kč |










