
CQ-ESD-MAT-2X4 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-MAT-2X4-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-MAT-2X4 |
Description | TABLE MAT - BLUE LIGHT 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Blue, Light 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Shape Rectangle |
Manufacturer Chip Quik Inc. | Length 4' (1.22m) |
Series | Width 2' (0.61m) |
Packaging Bulk | Thickness 0.08" (2.03mm) |
Part Status Active | Color Blue, Light |
Mat Type Table, Workbench | Includes Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,42000 Kč | 1 637,42 Kč |
| 10 | 1 500,76900 Kč | 15 007,69 Kč |
| 25 | 1 457,97520 Kč | 36 449,38 Kč |
| 50 | 1 429,02300 Kč | 71 451,15 Kč |
| 100 | 1 402,64960 Kč | 140 264,96 Kč |
| Unit Price without VAT: | 1 637,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,27820 Kč |











