New at DigiKey
Table, Workbench Grounding Mat Gray 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-ESD-MAT-GREY-2X4

DigiKey Part Number
315-CQ-ESD-MAT-GREY-2X4-ND
Manufacturer
Manufacturer Product Number
CQ-ESD-MAT-GREY-2X4
Description
2 X 4 FOOT ESD MAT 2MM/0.079" TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Table, Workbench Grounding Mat Gray 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4' (1.22m)
Manufacturer
Chip Quik Inc.
Width
2' (0.61m)
Series
Thickness
0.08" (2.03mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Number of Layers
1
Mat Type
Table, Workbench
Includes
Ground Cord, Wrist Strap
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 658,84000 Kč1 658,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 658,84000 Kč
Unit Price with VAT:2 007,19640 Kč