Dissipative Table, Workbench Grounding Mat Vinyl Black 2' (0.61m) X 1.3' (0.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Grounding Mat Vinyl Black 2' (0.61m) X 1.3' (0.40m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

42543

DigiKey Part Number
16-1205-ND
Manufacturer
Manufacturer Product Number
42543
Description
TABLE MAT VINYL BLACK 2'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Vinyl Black 2' (0.61m) X 1.3' (0.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2' (0.61m)
Width
1.3' (0.40m)
Thickness
0.125" (3.18mm)
Color
Black
Material
Vinyl
Number of Layers
3
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 011,68000 Kč1 011,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,68000 Kč
Unit Price with VAT:1 224,13280 Kč