
6672436 | |
|---|---|
DigiKey Part Number | ST1076-ND |
Manufacturer | |
Manufacturer Product Number | 6672436 |
Description | TABLE MAT VINYL BLUE MEDIUM 3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Medium 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer ACL Staticide Inc | Thickness 0.06" (1.52mm) |
Series | Color Blue, Medium |
Packaging Box | Material Vinyl |
Part Status Active | Number of Layers 1 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 3' (0.91m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,04000 Kč | 1 293,04 Kč |
| Unit Price without VAT: | 1 293,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 564,57840 Kč |











