


45000 | |
|---|---|
DigiKey Part Number | 16-1492-ND |
Manufacturer | |
Manufacturer Product Number | 45000 |
Description | TABLE MAT RUBBER BLACK 40' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Rubber Black 40' (12.19m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 2' (0.61m) | |
Thickness | 0.13" (3.30mm) | |
Color | Black | |
Material | Rubber | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 221,66000 Kč | 15 221,66 Kč |
| Unit Price without VAT: | 15 221,66000 Kč |
|---|---|
| Unit Price with VAT: | 18 418,20860 Kč |


