LNE-48V185WAAA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 20
Unit Price: 755,09000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 12
Unit Price: 755,09000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 783,21000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: 783,21000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 831,12000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 41
Unit Price: 783,21000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 20
Unit Price: 783,21000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 12
Unit Price: 831,12000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 15
Unit Price: 847,78000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 847,78000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 891,52000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 847,78000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: 847,78000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 891,52000 Kč
Datasheet
LNE-48V185WAAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LNE-48V185WAAA

LNE-48V185WAAA

DigiKey Part Number
1145-1185-ND
Manufacturer
Manufacturer Product Number
LNE-48V185WAAA
Description
LED DRIVER CC/CV AC/DC 48V 3.9A
Customer Reference
Detailed Description
3.9A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24 ~ 48V
Current - Output (Max)
3.9A
Power (Watts)
185 W
Voltage - Isolation
3.85 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 70°C
Efficiency
94%
Termination Style
Wire Leads
Size / Dimension
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
Approval Agency
UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Mounting Type
Chassis Mount
Weight
2.4 lbs (1.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes