
CEN-60-48 | |
|---|---|
DigiKey Part Number | 1866-1189-ND |
Manufacturer | |
Manufacturer Product Number | CEN-60-48 |
Description | LED DRIVER CC AC/DC 36-48V 1.3A |
Customer Reference | |
Detailed Description | 1.3A 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 36 ~ 48V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 62 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.46" L x 2.46" W x 1.59" H (164.0mm x 62.5mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,22000 Kč | 754,22 Kč |
| Unit Price without VAT: | 754,22000 Kč |
|---|---|
| Unit Price with VAT: | 912,60620 Kč |

