
| ELG-100-48B | |
|---|---|
| DigiKey Part Number | 1866-1458-ND | 
| Manufacturer | |
| Manufacturer Product Number | ELG-100-48B | 
| Description | LED DRVR CC/CV AC/DC 24-48V 2A | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current, Voltage | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 100VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 24 ~ 48V | |
| Current - Output (Max) | 2A | |
| Power (Watts) | 96 W | |
| Voltage - Isolation | 3.75 kV | |
| Dimming | Analog, PWM | |
| Features | OCP, OTP, OVP, SCP | |
| Ratings | IP67 | |
| Operating Temperature | -40°C ~ 90°C | |
| Efficiency | 90% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
| Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
| Mounting Type | Chassis Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 830,16000 Kč | 830,16 Kč | 
| 5 | 790,62800 Kč | 3 953,14 Kč | 
| 10 | 755,25800 Kč | 7 552,58 Kč | 
| 25 | 734,45200 Kč | 18 361,30 Kč | 
| Unit Price without VAT: | 830,16000 Kč | 
|---|---|
| Unit Price with VAT: | 1 004,49360 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic