
CEN-60-42 | |
---|---|
DigiKey Part Number | 1866-1188-ND |
Manufacturer | |
Manufacturer Product Number | CEN-60-42 |
Description | LED DRVR CC AC/DC 31.5-42V 1.45A |
Customer Reference | |
Detailed Description | 1.45A 31.5 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 31.5 ~ 42V | |
Current - Output (Max) | 1.45A | |
Power (Watts) | 61 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.46" L x 2.46" W x 1.59" H (164.0mm x 62.5mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 755,09000 Kč | 755,09 Kč |
Unit Price without VAT: | 755,09000 Kč |
---|---|
Unit Price with VAT: | 913,65890 Kč |