ELG-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-150-42B

DigiKey Part Number
1866-1486-ND
Manufacturer
Manufacturer Product Number
ELG-150-42B
Description
LED DRVR CC/CV AC/DC 21-42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.57A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
21 ~ 42V
Current - Output (Max)
3.57A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1891,52000 Kč891,52 Kč
5847,78200 Kč4 238,91 Kč
10810,28700 Kč8 102,87 Kč
25787,37400 Kč19 684,35 Kč
Unit Price without VAT:891,52000 Kč
Unit Price with VAT:1 078,73920 Kč