Similar




AUB0812VH-SP00 | |
|---|---|
DigiKey Part Number | 603-1157-ND |
Manufacturer | |
Manufacturer Product Number | AUB0812VH-SP00 |
Description | FAN AXIAL 80X25.4MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 42.0 CFM (1.18m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AUB0812VH-SP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 42.0 CFM (1.18m³/min) | |
Static Pressure | 0.217 in H2O (54.1 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.219 lb (99.34 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 176,40400 Kč | 1 764,04 Kč |
| 25 | 164,71680 Kč | 4 117,92 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |


















