AFC1212D-F00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 1 609
Unit Price: 368,51000 Kč
Datasheet

Similar


NMB Technologies Corporation
In Stock: 119
Unit Price: 368,51000 Kč
Datasheet

Similar


NMB Technologies Corporation
In Stock: 917
Unit Price: 368,51000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Qualtek
In Stock: 29
Unit Price: 307,41000 Kč
Datasheet

Similar


Qualtek
In Stock: 51
Unit Price: 307,41000 Kč
Datasheet

Similar


Qualtek
In Stock: 385
Unit Price: 307,41000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Orion Fans
In Stock: 206
Unit Price: 482,32000 Kč
Datasheet

Similar


Orion Fans
In Stock: 197
Unit Price: 296,49000 Kč
Datasheet

Similar


Orion Fans
In Stock: 423
Unit Price: 448,10000 Kč
Datasheet

Similar


Orion Fans
In Stock: 134
Unit Price: 448,10000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 4 Wire Leads
AFC1212D-F00
AFC1212D-F00

AFC1212D-F00

DigiKey Part Number
603-1168-ND
Manufacturer
Manufacturer Product Number
AFC1212D-F00
Description
FAN AXIAL 120X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFC1212D-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
113.1 CFM (3.17m³/min)
Static Pressure
0.430 in H2O (107.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
46.5dB(A)
Power (Watts)
6.36 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.437 lb (198.00 g)
Current Rating (Amps)
0.530A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes