



AFB0412VHB-TP29 | |
---|---|
DigiKey Part Number | 603-1487-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VHB-TP29 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.0 CFM (0.364m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412VHB-TP29 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 13.0 CFM (0.364m³/min) | |
Static Pressure | 0.459 in H2O (114.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 36.5dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 305,37000 Kč | 305,37 Kč |
10 | 251,10600 Kč | 2 511,06 Kč |
25 | 230,42160 Kč | 5 760,54 Kč |
50 | 215,47800 Kč | 10 773,90 Kč |
100 | 206,47740 Kč | 20 647,74 Kč |
Unit Price without VAT: | 305,37000 Kč |
---|---|
Unit Price with VAT: | 369,49770 Kč |