06AN2D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 1 926
Unit Price: 252,19000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
06AN2D
06AN2D

06AN2D

DigiKey Part Number
603-1260-ND
Manufacturer
Manufacturer Product Number
06AN2D
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
EDA/CAD Models
06AN2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
Delta Electronics
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect
Packaging
Bulk
Fuse Holder, Drawer
Fuse Holder
Part Status
Active
Panel Cutout Dimensions
Rectangular - 66.00mm x 27.00mm
Connector Style
IEC 320-C14
Panel Thickness
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Number of Positions
3
Approval Agency
CE, CSA, SEMKO, UL
Filter Type
Unfiltered - Commercial
Base Product Number
Switch Features
Switch On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
761-18/004Qualtek1 926Q301-ND252,19000 KčSimilar
762-18/002Qualtek0Q302-ND0,00000 KčSimilar
762-18/003Qualtek0Q303-ND0,00000 KčSimilar
761-18/003Qualtek0Q300-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140213,00221 Kč29 820,31 Kč
Manufacturers Standard Package
Unit Price without VAT:213,00221 Kč
Unit Price with VAT:257,73267 Kč