Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
06A2
06A2

06A2

DigiKey Part Number
1144-1001-ND
Manufacturer
Manufacturer Product Number
06A2
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
EDA/CAD Models
06A2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
Delta Electronics
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect
Packaging
Bulk
Fuse Holder, Drawer
Fuse Holder
Part Status
Active
Panel Cutout Dimensions
Rectangular - 66.00mm x 27.00mm
Connector Style
IEC 320-C14
Panel Thickness
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Number of Positions
3
Approval Agency
CE, CSA, SEMKO, UL
Filter Type
Unfiltered - Commercial
Base Product Number
Switch Features
Switch On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10156,62400 Kč1 566,24 Kč
25146,81800 Kč3 670,45 Kč
50139,80460 Kč6 990,23 Kč
140130,00914 Kč18 201,28 Kč
280123,80571 Kč34 665,60 Kč
560117,90189 Kč66 025,06 Kč
1 120112,28080 Kč125 754,50 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč