Similar




06AR2 | |
|---|---|
DigiKey Part Number | 603-1140-ND |
Manufacturer | |
Manufacturer Product Number | 06AR2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 06AR2 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 66.00mm x 27.00mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Voltage Rating - Appliance Inlet 115/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-6609107-7 | TE Connectivity Corcom Filters | 0 | 8-6609107-7-ND | 21,03125 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,36000 Kč | 508,36 Kč |
| 10 | 432,11800 Kč | 4 321,18 Kč |
| 25 | 405,06840 Kč | 10 126,71 Kč |
| 72 | 375,94292 Kč | 27 067,89 Kč |
| 144 | 358,01299 Kč | 51 553,87 Kč |
| 288 | 340,94410 Kč | 98 191,90 Kč |
| 504 | 327,76129 Kč | 165 191,69 Kč |
| Unit Price without VAT: | 508,36000 Kč |
|---|---|
| Unit Price with VAT: | 615,11560 Kč |







