06AK2D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 595,97050 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
06AK2D
06AK2D

06AK2D

DigiKey Part Number
603-1131-ND
Manufacturer
Manufacturer Product Number
06AK2D
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
06AK2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
Delta Electronics
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 66.00mm x 27.00mm
Current Rating - Appliance Inlet
6A
Panel Thickness
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Voltage Rating - Appliance Inlet
115/250VAC
Approval Agency
CSA, UL, VDE
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
862-06/003Qualtek0Q482-ND0,00000 KčDirect
8-6609107-7TE Connectivity Corcom Filters08-6609107-7-ND595,97050 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1527,05000 Kč527,05 Kč
10447,92900 Kč4 479,29 Kč
25419,87600 Kč10 496,90 Kč
72390,90986 Kč28 145,51 Kč
Manufacturers Standard Package
Unit Price without VAT:527,05000 Kč
Unit Price with VAT:637,73050 Kč