



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 4/6A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 66.00mm x 27.00mm | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,15000 Kč | 484,15 Kč |
| 10 | 411,40100 Kč | 4 114,01 Kč |
| 30 | 380,71733 Kč | 11 421,52 Kč |
| 50 | 367,23840 Kč | 18 361,92 Kč |
| 100 | 349,72050 Kč | 34 972,05 Kč |
| 250 | 327,84868 Kč | 81 962,17 Kč |
| 500 | 312,22160 Kč | 156 110,80 Kč |
| Unit Price without VAT: | 484,15000 Kč |
|---|---|
| Unit Price with VAT: | 585,82150 Kč |






