
DS2.5-TW-PE-01P-1C-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DS2.5-TW-PE-01P-1C-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DS2.5-TW-PE-01P-1C-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 89,24200 Kč | 892,42 Kč |
| 50 | 88,19160 Kč | 4 409,58 Kč |
| 100 | 87,14170 Kč | 8 714,17 Kč |
| 500 | 86,09180 Kč | 43 045,90 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |









