
ZB5-10P-19-00L(H) | |
|---|---|
DigiKey Part Number | 2388-ZB5-10P-19-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | ZB5-10P-19-00L(H) |
Description | Marking Label |
Customer Reference | |
Detailed Description | Connector Label For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
For Use With/Related Products | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 50 | 23,93780 Kč | 1 196,89 Kč |
| 100 | 23,51780 Kč | 2 351,78 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








