
D-DS2.5-TW-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-D-DS2.5-TW-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | D-DS2.5-TW-01P-11-00L(H) |
Description | End Cover |
Customer Reference | |
Detailed Description | Connector End Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Cover | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 50 | 12,17880 Kč | 608,94 Kč |
| 100 | 11,75890 Kč | 1 175,89 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



