New at DigiKey
Connector Marker Holder For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH5-25x5-11-00L(H)

DigiKey Part Number
2388-DTH5-25x5-11-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DTH5-25x5-11-00L(H)
Description
Marker Holder
Customer Reference
Detailed Description
Connector Marker Holder For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Marker Holder
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1015,95800 Kč159,58 Kč
5015,53860 Kč776,93 Kč
10015,11860 Kč1 511,86 Kč
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč