
DTH5-25x12-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DTH5-25x12-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DTH5-25x12-11-00L(H) |
Description | Marker Holder |
Customer Reference | |
Detailed Description | Connector Marker Holder For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 15,53860 Kč | 776,93 Kč |
| 100 | 15,11860 Kč | 1 511,86 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |





