BAT54WS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 472
Unit Price: 2,95000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet
BAT54WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WS

DigiKey Part Number
5245-BAT54WSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54WS
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
302,62433 Kč78,73 Kč
602,27683 Kč136,61 Kč
902,09800 Kč188,82 Kč
1501,89593 Kč284,39 Kč
2101,77624 Kč373,01 Kč
3001,65943 Kč497,83 Kč
7501,40137 Kč1 051,03 Kč
1 5001,24125 Kč1 861,88 Kč
3 0001,10611 Kč3 318,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2,62433 Kč
Unit Price with VAT:3,17544 Kč