
BAT54WS-Q | |
|---|---|
DigiKey Part Number | 4878-BAT54WS-QTR-ND - Tape & Reel (TR) 4878-BAT54WS-QCT-ND - Cut Tape (CT) 4878-BAT54WS-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS-Q |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,11500 Kč | 111,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

