Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
8090-N
8090-N

8090-N

DigiKey Part Number
1722-1086-ND
Manufacturer
Manufacturer Product Number
8090-N
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.910" (23.11mm)
Height
0.840" (21.34mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
Flatted to 7/32"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
549,05200 Kč245,26 Kč
1045,96500 Kč459,65 Kč
2542,38240 Kč1 059,56 Kč
5040,00540 Kč2 000,27 Kč
10037,88040 Kč3 788,04 Kč
25035,41188 Kč8 852,97 Kč
50033,76982 Kč16 884,91 Kč
1 00032,29912 Kč32 299,12 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč