Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black
1600BH
1600BH

1600BH

DigiKey Part Number
1722-1166-ND
Manufacturer
Manufacturer Product Number
1600BH
Description
KNOB KNURLED W/SKIRT 0.250" PHEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
1.500" (38.10mm)
Height
0.687" (17.45mm)
Indicator
Line on Skirt
Material
Phenolic
Color
Black
Features
Flatted to 5/32"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
557,36600 Kč286,83 Kč
1053,77600 Kč537,76 Kč
2549,63920 Kč1 240,98 Kč
5046,89280 Kč2 344,64 Kč
10044,43810 Kč4 443,81 Kč
25041,58444 Kč10 396,11 Kč
50039,68664 Kč19 843,32 Kč
1 00037,98580 Kč37 985,80 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč