



1450 | |
|---|---|
DigiKey Part Number | 1722-1055-ND |
Manufacturer | |
Manufacturer Product Number | 1450 |
Description | KNOB KNURLED 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.670" (17.00mm) | |
Height | 0.420" (10.67mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 5 | 37,20800 Kč | 186,04 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 32,04280 Kč | 801,07 Kč |
| 50 | 30,20360 Kč | 1 510,18 Kč |
| 100 | 28,56150 Kč | 2 856,15 Kč |
| 250 | 26,65068 Kč | 6 662,67 Kč |
| 500 | 25,38070 Kč | 12 690,35 Kč |
| 1 000 | 24,24366 Kč | 24 243,66 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




