



1450-A | |
|---|---|
DigiKey Part Number | 1722-1075-ND |
Manufacturer | |
Manufacturer Product Number | 1450-A |
Description | KNOB KNURLED 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.690" (17.53mm) | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 5 | 40,65200 Kč | 203,26 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 35,05000 Kč | 876,25 Kč |
| 50 | 33,05500 Kč | 1 652,75 Kč |
| 100 | 31,27020 Kč | 3 127,02 Kč |
| 250 | 29,19644 Kč | 7 299,11 Kč |
| 500 | 27,81732 Kč | 13 908,66 Kč |
| 1 000 | 26,58221 Kč | 26 582,21 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |


