
2475/22 WH-500 | |
|---|---|
DigiKey Part Number | 49-2475/22WH-500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2475/22 WH-500 |
Description | HOOK-UP STRND 22AWG WHT FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 20kV Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 20kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 5 | 159,37400 Kč | 796,87 Kč |
| 10 | 151,73200 Kč | 1 517,32 Kč |
| 25 | 142,12280 Kč | 3 553,07 Kč |
| 50 | 135,18940 Kč | 6 759,47 Kč |
| 100 | 128,54770 Kč | 12 854,77 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |









