969M101-XX-X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-22-1

DigiKey Part Number
1233-969M101-22-1-DS-ND
Manufacturer
Manufacturer Product Number
969M101-22-1
Description
HOOK-UP 22AWG 31KV CLEAR FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Clear 31kV Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
31kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,03000 $6,03 $
55,38600 $26,93 $
105,12900 $51,29 $
254,80480 $120,12 $
504,57140 $228,57 $
1004,34760 $434,76 $
Manufacturers Standard Package
Unit Price without VAT:6,03000 $
Unit Price with VAT:7,29630 $
Alternate Length
HOOK-UP 22AWG 31KV CLEAR
In-Stock: 1000
Unit Price: 2,72012 $
HOOK-UP 22AWG 31KV CLEAR 100'
In-Stock: 0
Unit Price: 207,07000 $