


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 31kV | |
Operating Temperature | -65°C ~ 165°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 348,06000 Kč | 4 348,06 Kč |
| 5 | 3 864,93400 Kč | 19 324,67 Kč |
| 10 | 3 502,59200 Kč | 35 025,92 Kč |
| Unit Price without VAT: | 4 348,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 261,15260 Kč |



