


969M101-22-1 | |
|---|---|
DigiKey Part Number | CI22B-1000-ND 1233-969M101-22-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-22-1 |
Description | HOOK-UP 22AWG 31KV CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Clear 31kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 31kV | |
Operating Temperature | -65°C ~ 165°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 5 | 113,09600 Kč | 565,48 Kč |
| 10 | 107,69900 Kč | 1 076,99 Kč |
| 25 | 100,89120 Kč | 2 522,28 Kč |
| 50 | 95,99020 Kč | 4 799,51 Kč |
| 100 | 91,29090 Kč | 9 129,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,40166 Kč | 59 401,66 Kč |
| 2 000 | 56,38425 Kč | 112 768,50 Kč |
| 3 000 | 54,67501 Kč | 164 025,03 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |





