
8869 010500 | |
|---|---|
DigiKey Part Number | BEL1132-500-ND |
Manufacturer | |
Manufacturer Product Number | 8869 010500 |
Description | HOOK-UP STRND 22AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,68556 Kč | 15 842,78 Kč |
| 1 000 | 30,10861 Kč | 30 108,61 Kč |
| 1 500 | 29,21606 Kč | 43 824,09 Kč |
| 2 500 | 28,12128 Kč | 70 303,20 Kč |
| 3 500 | 27,41799 Kč | 95 962,96 Kč |
| 5 000 | 26,68741 Kč | 133 437,05 Kč |
| Unit Price without VAT: | 31,68556 Kč |
|---|---|
| Unit Price with VAT: | 38,33953 Kč |



