22 AWG Hook-Up Wire 7/30 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8869 010100

DigiKey Part Number
BEL1718-100-ND
Manufacturer
Manufacturer Product Number
8869 010100
Description
HOOK-UP STRND 22AWG BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
80°C
Jacket Color
Ratings
-
Features
High Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10047,71590 Kč4 771,59 Kč
20045,38090 Kč9 076,18 Kč
30044,05870 Kč13 217,61 Kč
50042,43906 Kč21 219,53 Kč
70041,39876 Kč28 979,13 Kč
1 00040,31847 Kč40 318,47 Kč
Manufacturers Standard Package
Unit Price without VAT:47,71590 Kč
Unit Price with VAT:57,73624 Kč