22 AWG Hook-Up Wire 19/34 Black 20kV Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2475/22 BK-500

DigiKey Part Number
49-2475/22BK-500-DS-ND
Manufacturer
Manufacturer Product Number
2475/22 BK-500
Description
HOOK-UP STRND 22AWG BLACK FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 20kV Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
20kV
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
High Voltage
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1178,48000 Kč178,48 Kč
5159,37400 Kč796,87 Kč
10151,73200 Kč1 517,32 Kč
25142,12280 Kč3 553,07 Kč
50135,18940 Kč6 759,47 Kč
100128,54770 Kč12 854,77 Kč
Manufacturers Standard Package
Unit Price without VAT:178,48000 Kč
Unit Price with VAT:215,96080 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 500'
In-Stock: 6
Unit Price: 44 409,09000 Kč