


2475/22 BK-500 | |
|---|---|
DigiKey Part Number | W2422B-500-ND |
Manufacturer | |
Manufacturer Product Number | 2475/22 BK-500 |
Description | HOOK-UP STRND 22AWG BLACK 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 409,09000 Kč | 44 409,09 Kč |
| 2 | 42 177,95000 Kč | 84 355,90 Kč |
| 3 | 40 914,32333 Kč | 122 742,97 Kč |
| 5 | 39 364,78200 Kč | 196 823,91 Kč |
| Unit Price without VAT: | 44 409,09000 Kč |
|---|---|
| Unit Price with VAT: | 53 734,99890 Kč |



