
2420/30 BK-1000 | |
|---|---|
DigiKey Part Number | W2420/30B-1000-ND 49-2420/30BK-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2420/30 BK-1000 |
Description | TEST LEAD 30AWG 150V BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 41/46 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 5 | 57,42400 Kč | 287,12 Kč |
| 10 | 54,66700 Kč | 546,67 Kč |
| 25 | 51,24400 Kč | 1 281,10 Kč |
| 50 | 48,76860 Kč | 2 438,43 Kč |
| 100 | 46,40260 Kč | 4 640,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,52519 Kč | 27 525,19 Kč |
| 2 000 | 26,14284 Kč | 52 285,68 Kč |
| 3 000 | 25,36013 Kč | 76 080,39 Kč |
| 5 000 | 24,40007 Kč | 122 000,35 Kč |
| 7 000 | 23,94438 Kč | 167 610,66 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |












